ECA35DCCN

Heilind Number:SULECA35DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCCN

Detailed Description

Introducing the ECA35DCCN, a female board-to-board PCB connector designed for high-performance applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable conductivity in demanding environments. With a 3A rating and 750VAC voltage capability, it meets stringent power requirements. The 70-position, 2-row layout offers ample connectivity options, while the right-angle orientation and through-hole termination method allow for secure mounting. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it facilitates space-saving PCB layouts. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and other hi-rel industries, the ECA35DCCN is a top choice for reliable and high-speed data transmission.