ECA35DCCS

Heilind Number:SULECA35DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCCS

Detailed Description

Introducing the ECA35DCCS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a low amperage rating of 3A and a voltage capacity of 750VAC, it's suitable for various power and signal transmission tasks. The termination method of Thru Hole with side hole mount type offers secure installation. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation optimize space utilization on PCBs. With 70 positions and a pitch of 3.18mm, it allows for dense and precise connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for reliability in harsh environments. The matte tin termination plating ensures long-term performance. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Certified for quality and performance, the ECA35DCCS is the perfect choice for aerospace, defense, and industrial applications.