ECA35DCCT

Heilind Number:SULECA35DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCCT

Detailed Description

The ECA35DCCT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a sturdy threaded mount type and thru-hole termination method, this connector ensures secure and stable connections. With a female gender, right-angle orientation, and two rows of hairpin contacts plated with gold, it offers excellent conductivity and durability. Operating at a voltage of 750 VAC and amperage of 3A, it is suitable for various power and signal transmission tasks. With 70 positions and a pitch of 3.18mm, it allows for efficient and compact PCB layouts. The phosphor bronze contact material and matte tin termination plating ensure long-term reliability, even in harsh environments with an operating temperature range of -65 to 125°C. Perfect for high-reliability applications, the ECA35DCCT is a top choice for engineers and designers seeking premium board-to-board connectivity solutions.