ECA35DCKD

Heilind Number:SULECA35DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCKD

Detailed Description

Introducing the ECA35DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating a total of 70 positions for seamless connectivity. Constructed with PBT and phosphor bronze materials, it ensures durability and reliability in operation. The termination method is through-hole with a tail length of 4.83mm, providing secure attachment to the PCB. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Its straight orientation and loop bellow contact type further enhance performance. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Compliant with industry standards, this connector is a reliable solution for your connectivity needs.