| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA35DCKH-S288 |
ECA35DCKH-S288
| Heilind Number: | SULECA35DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA35DCKHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its dual-row design with 70 positions, 3A amperage, and 750VAC voltage rating makes it ideal for high-density power and signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Engineered for precision, it offers a pitch of 3.18mm and a straddle orientation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial settings where durability and performance are paramount. Upgrade your connectivity solutions with the ECA35DCKHS288.

