ECA35DCKH

Heilind Number:SULECA35DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCKH

Detailed Description

Introducing the ECA35DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a short description showcasing its PBT and phosphor bronze construction, this connector boasts a robust build quality. Featuring a 3A amperage rating and a 750VAC voltage limit, it ensures reliable power transmission. Its female gender, two rows, and clearance hole mount type offer versatile installation options. The termination method of thru-hole soldering, with phosphor bronze contacts plated in gold, guarantees excellent conductivity. The 3.18mm pitch and 70 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space efficiency on PCBs. The matte tin termination plating enhances durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECA35DCKH is the perfect choice for dependable and high-speed data transmission. Elevate your connectivity solutions with this top-of-the-line connector.