ECA35DCKN-S288

Heilind Number:SULECA35DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCKN-S288

Detailed Description

The ECA35DCKN-S288 Board To Board PCB Connector, featuring a robust construction of PBT & Phosphor Bronze materials, offers reliable connectivity in demanding environments. With a 3A amperage rating and 750VAC voltage tolerance, this female connector with two rows and 70 positions ensures efficient power transmission. Its Card Extender termination method and Loop Bellow contact type guarantee secure and stable connections. The connector, with a pitch of 3.18mm, operates seamlessly in temperatures ranging from -65 to 125°C. Measuring at a compact height of 15.49mm and width of 9.4mm, it is designed for space-saving installations. The gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal conductivity and durability. Ideal for high-performance electronics, this connector, acronymed ECA35DCKNS288, is a reliable solution for your PCB connection needs.