ECA35DCKN

Heilind Number:SULECA35DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCKN

Detailed Description

Introducing the ECA35DCKN, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its two rows of female contacts, rated for 3A and 750VAC, offer ample power transmission capability. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and high durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in extreme conditions. With a pitch of 3.18mm and 70 positions, it allows for efficient signal transmission. The straight orientation and no mounting requirement make installation hassle-free. Terminating through hole with matte tin plating, it ensures secure and lasting connections. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ECA35DCKN for unparalleled performance and durability.