ECA35DCKS

Heilind Number:SULECA35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCKS

Detailed Description

Introducing the ECA35DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers excellent connectivity in tight spaces. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures reliable signal transmission with low contact resistance. The 3A current rating and 750VAC voltage rating make it suitable for power and data transmission. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is perfect for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. With 70 positions and loop bellow contact type, it provides versatile connectivity options. Trust the ECA35DCKS for secure and efficient board-to-board connections in your electronic designs.