ECA35DCKT-S288

Heilind Number:SULECA35DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCKT-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU ECA35DCKT-S288, is essential for secure and efficient electronic connections. With a rugged construction featuring PBT and phosphor bronze materials, it ensures durability in demanding environments. The female connector, with two rows and a threaded mount type, offers reliable connectivity. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal conductivity. Operating at 3A and 750VAC, and with 70 positions at a 3.18mm pitch, it meets stringent voltage and data transfer requirements. The loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and a connector height of 15.49mm, it accommodates various installation needs. Its matte tin termination plating ensures long-term performance, even in harsh conditions. Suitable for applications requiring high reliability, this connector is a crucial component in advanced electronic systems.