ECA35DCKT

Heilind Number:SULECA35DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCKT

Detailed Description

Introducing the ECA35DCKT, a high-performance female connector designed for board-to-board PCB applications. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent performance requirements. The connector offers 70 positions in a 2-row configuration, with a pitch of 3.18mm for easy installation. Gold-plated contacts and matte tin termination provide excellent signal transmission and solderability. Operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. The straight orientation and threaded mount type offer versatility in installation. Perfect for use in aerospace, defense, and industrial applications, the ECA35DCKT is a top choice for high-reliability connectivity needs.