ECA35DCMD-S288

Heilind Number:SULECA35DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCMD-S288

Detailed Description

Introducing the ECA35DCMD-S288, a high-performance connector designed for reliable board-to-board and card edge connections. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers a secure fit with its clearance hole mount type. Boasting a 3A amperage and 750VAC voltage rating, it ensures efficient power transmission. The gold-plated Hairpin contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With 70 positions spread across 2 rows and a pitch of 3.18mm, it provides ample connectivity in a compact form. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straddle orientation and 13.84mm tail length offer versatility in installation. Ideal for hi-rel environments, the ECA35DCMDS288 is a dependable solution for demanding PCB connectivity needs.