ECA35DCMD

Heilind Number:SULECA35DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCMD

Detailed Description

Introducing the ECA35DCMD, a high-performance female connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and longevity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for high-power connections. The two-row design with 70 positions allows for versatile connectivity on PCBs. Utilizing a clearance hole mount and wire wrap termination method, installation is efficient and secure. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. Its straight orientation, hairpin contact type, and tail length of 14.22mm offer convenience in assembly. With Matte Tin termination plating and a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether for board-to-board or card edge connections, the ECA35DCMD is the perfect choice for reliable and high-speed data transmission.