ECA35DCMH-S288

Heilind Number:SULECA35DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCMH-S288

Detailed Description

Introducing the ECA35DCMHS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features PBT and phosphor bronze construction, ensuring durability and optimal signal transmission. With a current rating of 3A and a voltage capacity of 750VAC, it meets the demands of various applications. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer secure connections. Its clearance hole mount type and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Trust the ECA35DCMHS288 for seamless board-to-board connections in your electronic systems.