| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DCMH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECA35DCMH |
ECA35DCMH
| Heilind Number: | SULECA35DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DCMH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, SKU ECA35DCMH, ensures reliable connectivity in high-voltage applications with its 750 VAC rating. Featuring two rows of 70 Hairpin contacts plated with gold on phosphor bronze, it guarantees optimal signal transmission at 3A. The Clearance Hole mount type allows for easy installation, while the Wire Wrap termination method ensures secure connections. With a pitch of 3.18mm, this straight orientation connector is suitable for various PCB setups. Operating in a wide temperature range of -65 to 125°C, it offers durability in harsh environments. The Matte Tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for board-to-board and card edge connections in diverse electronic systems.

