ECA35DCMI-S288

Heilind Number:SULECA35DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCMI-S288

Detailed Description

Introducing our ECA35DCMIS288, a high-performance board-to-board connector designed for demanding applications. With a compact design featuring two rows of 70 female pins, this connector offers reliable connectivity in spaces where precision is paramount. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure excellent signal transmission integrity. Operating at up to 750 VAC and 3 A, it meets stringent power and voltage requirements. The threaded mounting and card extender termination method guarantee secure and stable connections. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its hairpin contact type and straddle orientation further enhance its versatility. Trust the ECA35DCMIS288 for seamless board-to-board connections in your mission-critical systems.