ECA35DCMI

Heilind Number:SULECA35DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCMI

Detailed Description

Introducing the PBT & Phosphor Bronze 0.00 Connector, SKU ECA35DCMI. Designed for high-performance applications, this female connector features a durable construction that ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission needs. The threaded mount type and wire wrap termination method make installation easy and secure. The 70 Hairpin contact positions, made of gold-plated phosphor bronze, guarantee low contact resistance and enhanced conductivity. Operating in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact size, with a connector height of 15.49 mm and width of 9.4 mm, allows for efficient PCB integration. Whether for board-to-board or card edge connections, the ECA35DCMI is a versatile solution for your connectivity requirements.