ECA35DCMN-S288

Heilind Number:SULECA35DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCMN-S288

Detailed Description

Introducing ECA35DCMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a robust construction of PBT and phosphor bronze, this female connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 750VAC. With two rows and 70 positions, it offers ample connectivity options, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. The card extender termination method and hairpin contact type provide secure and efficient mating, while the straddle orientation allows for versatile installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring long-term durability, this connector is a reliable solution for critical electronic systems. Trust in the ECA35DCMNS288 for high-quality, high-reliability connectivity.