| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DCMS-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECA35DCMS-S288 |
ECA35DCMS-S288
| Heilind Number: | SULECA35DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA35DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 750VAC, it provides robust power transmission. The two-row, 70-position design offers ample connectivity options, while the hairpin contact type and side hole mount enable secure and efficient installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The matte tin termination plating enhances durability and longevity. Perfect for aerospace, defense, and industrial applications, the ECA35DCMS-S288 guarantees high performance and reliability.

