| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DCMS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECA35DCMS |
ECA35DCMS
| Heilind Number: | SULECA35DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA35DCMS, a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. Featuring a 3A amperage and 750VAC voltage rating, it meets stringent power requirements. The female connector, with two rows and 70 positions, offers ample connectivity options. Its side-hole mount and wire wrap termination method provide secure attachment. The gold-plated contacts on a 3.18mm pitch guarantee excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh conditions. The ECA35DCMS is a vital component for your PCB connectivity needs, delivering high reliability and performance.

