ECA35DCMT-S288

Heilind Number:SULECA35DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCMT-S288

Detailed Description

The ECA35DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it meets stringent industrial standards. The 70-position, 2-row design with threaded mounting and card extender termination method offers secure and stable connections. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact and robust, it has a low profile height of only 15.49mm and a width of 9.4mm, making it ideal for space-constrained applications. Overall, the ECA35DCMT-S288 is a top choice for high-reliability interconnect solutions in aerospace, defense, and industrial electronics.