ECA35DCMT

Heilind Number:SULECA35DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCMT

Detailed Description

The PBT & Phosphor Bronze .00 ( ECA35DCMT) female connector features a sturdy threaded mount type and wire wrap termination method, ensuring secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. This two-row connector, designed for high-density applications, has a pitch of 3.18mm (.125 in) and can handle an amperage of 3A and voltage up to 750VAC. Its hairpin contact type and straight orientation make it easy to install and use. With 70 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB applications. Termination plating with matte tin ensures durability. It falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to diverse connectivity needs. Whether used in industrial machinery or electronic devices, the ECA35DCMT connector guarantees high performance and longevity.