ECA35DCSD

Heilind Number:SULECA35DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCSD

Detailed Description

Introducing the ECA35DCSD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. Its hairpin contact type and straight orientation, along with 70 positions and a pitch of 3.18mm, allow for secure and precise mating. The termination method of thru hole with matte tin plating guarantees easy installation and solderability. Operating in temperatures ranging from -65 to 125°C, this connector is highly versatile and reliable in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the ECA35DCSD for your connectivity needs in aerospace, military, and industrial applications.