ECA35DCSH-S288

Heilind Number:SULECA35DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze 0.00 Female Connector ( ECA35DCSH-S288). With an amperage of 3A and voltage rating of 750VAC, this connector is designed for high-performance applications. Featuring two rows and 70 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method ensure easy installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees reliable conductivity. The hairpin contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Matte tin termination plating adds to its longevity. Whether in board-to-board or card edge applications, this connector delivers exceptional performance and durability. (Continued)