ECA35DCSI-S288

Heilind Number:SULECA35DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCSI-S288

Detailed Description

Introducing the ECA35DCSI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. Its female gender, two rows with a threaded mount type, and card extender termination method make it easy to integrate into various applications. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 750 VAC, this connector is suitable for power and signal transmission. With a pitch of 3.18mm, 70 positions, and a hairpin contact type, it offers high-density connectivity. The orientation of straddle and termination plating of matte tin further enhance its performance. Meeting stringent quality standards, this connector is ideal for use in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ECA35DCSI-S288.