ECA35DCSI

Heilind Number:SULECA35DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCSI

Detailed Description

The ECA35DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 70 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The hairpin contact type and straight orientation facilitate easy mating and installation. With a compact size and a connector height of only 15.49mm, it is space-efficient on the PCB. The matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Overall, the ECA35DCSI is a reliable and high-quality connector for industrial and commercial applications.