ECA35DCSN-S288

Heilind Number:SULECA35DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCSN-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA35DCSN-S288, designed for high-performance applications. This female connector features two rows with a pitch of 3.18mm, ideal for secure connections on your PCB. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The hairpin contact type and straddle orientation further enhance signal transmission. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent power requirements. The termination method via card extender and termination plating of matte tin guarantee durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without sacrificing performance. Perfect for demanding industrial and electronic applications, the ECA35DCSNS288 is a top choice for engineers seeking quality and reliability in connectivity solutions.