ECA35DCSN

Heilind Number:SULECA35DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCSN

Detailed Description

Introducing the ECA35DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and voltage capability of 750VAC. With two rows of 70 hairpin contacts plated in gold, it ensures optimal signal transfer. The straight orientation and thru-hole termination method make installation easy, while the matte tin plating enhances durability. Operating temperature range of -65 to 125°C ensures suitability for harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, perfect for space-constrained designs in industries like aerospace, defense, and telecommunications. Trust the ECA35DCSN for secure and efficient board-level connections.