ECA35DCSS-S288

Heilind Number:SULECA35DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, perfect for high-performance board-to-board and card edge connection applications. With a compact design featuring two rows and 70 positions, this connector ensures reliable connectivity in demanding environments. The side hole mount type and card extender termination method make installation a breeze. Crafted from durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at up to 750 VAC and 3 A, this connector is suitable for a wide range of power and signal transmission tasks. Its hairpin contact type and straddle orientation further enhance its stability. With a tail length of 3.68mm and a compact height of 15.49mm, it offers versatility in installation. Meeting stringent quality standards, including a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is a reliable choice for your connectivity needs. Whether for industrial, aerospace, or telecommunications applications, the ECA35DCSSS288 ensures top-notch performance.