ECA35DCSS

Heilind Number:SULECA35DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCSS

Detailed Description

Introducing the ECA35DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact and durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting performance even in harsh environments. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Gold-plated phosphor bronze contacts with a hairpin design guarantee excellent conductivity and signal integrity, while a voltage rating of 750 VAC and amperage of 3A provide ample power handling capability. With 2 rows and 70 positions, it offers versatile connectivity options. Operating temperature range from -65 to 125 °C ensures suitability for a wide range of applications. The connector's sleek design with a connector height of 15.49mm and width of 9.4mm allows for space-efficient PCB layouts. With matte tin termination plating and compliance with industry standards, the ECA35DCSS is the perfect choice for demanding electronic systems.