ECA35DCST-S288

Heilind Number:SULECA35DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA35DCST-S288, designed for high-performance applications. With a compact size and female gender, this connector features two rows for secure connectivity. Its threaded mount type and card extender termination method ensure reliable installation. Crafted with Phosphor Bronze contacts plated in gold, it offers excellent conductivity. The 3.18mm pitch and 70 hairpin contacts provide efficient data transfer, while its straddle orientation and 750VAC voltage rating guarantee safe operation. With a tail length of 3.68mm and operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. It measures 9.4mm in width and 15.49mm in height, with matte tin termination plating for added durability. Ideal for industrial and electronic applications, the ECA35DCSTS288 connector is a versatile and high-reliability solution.