ECA35DCST

Heilind Number:SULECA35DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCST

Detailed Description

Introducing the ECA35DCST, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 70 gold-plated contact pins, arranged in two rows with a 3.18mm pitch, offer efficient power and signal transmission up to 750VAC and 3A. The threaded mounting and through-hole termination method guarantee secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial systems. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the ECA35DCST for high-reliability connectivity in your critical applications.