ECA35DCTD-S288

Heilind Number:SULECA35DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCTD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA35DCTD-S288, specifically designed for high-performance applications. This female connector features two rows with a contact pitch of 3.18mm, accommodating 70 positions for seamless connectivity. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its termination method, Card Extender, and mount type, Clearance Hole, offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its hairpin contact type and straddle orientation optimize signal transmission. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Tailored for demanding applications, it is ideal for use in aerospace, telecommunications, and industrial electronics. Trust in the reliability of the ECA35DCTDS288 for your critical connectivity needs.