ECA35DCTH-S288

Heilind Number:SULECA35DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCTH-S288

Detailed Description

Introducing the ECA35DCTH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of 70 gold-plated hairpin contacts, ensuring secure mating with corresponding male connectors. With a pitch of 3.18mm and voltage rating of 750VAC, it is suitable for a wide range of applications. The contact material is phosphor bronze, providing excellent conductivity and durability. Termination is via card extender method, with matte tin plating for enhanced solderability. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust in the ECA35DCTHS288 for high-quality, high-reliability connectivity in your PCB assemblies.