ECA35DCTH

Heilind Number:SULECA35DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCTH

Detailed Description

Introducing the ECA35DCTH, a high-performance Board-To-Board PCB Connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 750VAC voltage rating, it meets stringent electrical requirements. The female connector with two rows and 70 positions, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission. Its straight orientation and hairpin contact type offer easy and secure mating. Designed for through-hole mounting with a clearance hole, it provides stability on the PCB. The connector operates flawlessly in a wide temperature range from -65°C to 125°C, making it suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The matte tin termination plating ensures soldering integrity. Ideal for aerospace, defense, and industrial applications, the ECA35DCTH is a reliable solution for your connectivity needs.