ECA35DCTI-S288

Heilind Number:SULECA35DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCTI-S288

Detailed Description

Introducing the ECA35DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The female connector with two rows and 70 positions offers ample connectivity options. Its threaded mounting and card extender termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures a secure connection. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. With a compact size, low profile, and matte tin termination plating, it's ideal for space-constrained applications. Trust the ECA35DCTI-S288 for reliable and high-speed data transmission in aerospace, defense, and industrial systems.