ECA35DCTI

Heilind Number:SULECA35DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCTI

Detailed Description

Introducing the ECA35DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 750VAC, it's suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. Gold-plated phosphor bronze contacts with a hairpin design provide excellent conductivity and durability. With two rows of 70 positions each, it allows for high-density connections. Operating in temperatures ranging from -65°C to 125°C, this connector is ideal for industrial and aerospace applications. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while ensuring efficient signal transmission. Matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ECA35DCTI for high-reliability connectivity in your next project.