ECA35DCTN-S288

Heilind Number:SULECA35DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCTN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, model number ECA35DCTN-S288. This high-performance connector features a female gender with two rows, ideal for secure and efficient PCB connections. With a contact rating of 3A and a voltage rating of 750VAC, it ensures reliable power transmission. The termination method is through a Card Extender, with the contact material being Phosphor Bronze plated with Gold for enhanced conductivity. The pitch is 3.18mm (.125in), perfect for precise installations. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its Hairpin contact type and Straddle orientation further enhance its functionality. With 70 positions and a tail length of 3.94mm (.155in), it offers ample connectivity options. The Matte Tin termination plating ensures durability. Measuring at .61in in height and 9.4mm (.37in) in width, it's compact yet robust. Classified under hi-rel connectors, this ECA35DCTNS288 model is a must-have for demanding PCB applications.