ECA35DCTN

Heilind Number:SULECA35DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCTN

Detailed Description

The ECA35DCTN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction, this connector offers a secure connection with an amperage rating of 3A and a voltage capacity of 750VAC. With two rows of hairpin contacts plated in gold, it ensures low contact resistance and enhanced durability. The straight orientation and 70 positions make it versatile for various applications, while the thru-hole termination method guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Meeting high industry standards, including matte tin termination plating, it ensures long-term performance and reliability. Perfect for aerospace, military, and industrial applications, the ECA35DCTN is a top choice for engineers seeking high-quality connectivity solutions.