ECA35DCTS-S288

Heilind Number:SULECA35DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCTS-S288

Detailed Description

The PBT & Phosphor Bronze Connector, ECA35DCTS-S288, offers reliable power transmission with an amperage of 3A and a voltage rating of 750 VAC. Featuring a female gender and straddle orientation, this connector is designed for secure board-to-board connections. With two rows and 70 positions, it provides ample connectivity in compact spaces. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Its card extender termination method and side hole mount type make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The hairpin contact type and matte tin termination plating further enhance its performance and longevity. Ideal for high-reliability applications, the ECA35DCTSS288 is a versatile choice in the realm of PCB connectors.