ECA35DCTT-S288

Heilind Number:SULECA35DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCTT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, ECA35DCTT-S288. Designed for high-performance applications, this connector features a female gender with two rows for seamless connectivity. With a threaded mount type and card extender termination method, installation is a breeze. The contact material is made of durable Phosphor Bronze, plated with gold for optimal conductivity. The 3.18mm pitch and 750 VAC voltage rating ensure reliable power transmission. Each of the 70 hairpin contact type positions, with a tail length of 3.94mm, guarantees precise and secure connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. With a compact height of 15.49mm and width of 9.4mm, it saves space on your PCB layout. The termination plating of matte tin offers longevity and stability. Perfect for demanding applications, this connector is a must-have component for your projects.