ECA35DCTT

Heilind Number:SULECA35DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCTT

Detailed Description

SKU ECA35DCTT features a high-performance board-to-board PCB connector with a durable construction ideal for demanding applications. This female connector, with a Threaded mount type and Thru-Hole termination method, offers reliable connectivity. Boasting two rows and 70 positions, it allows for versatile and secure PCB connections. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and longevity. With a pitch of 3.18mm, voltage rating of 750 VAC, and amperage of 3A, it meets stringent electrical requirements. The Hairpin contact type and straight orientation further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space on the PCB. The termination plating is Matte Tin, adding to its durability. Classified under the hi-rel category, this connector is designed for high-reliability applications, making it a valuable component in electronic assemblies.