ECA35DCWD

Heilind Number:SULECA35DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCWD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCWD

Detailed Description

Meet the ECA35DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Its 70 positions, arranged in two rows with a pitch of 3.18mm, offer ample connectivity options. The female gender and hairpin contact type with gold plating guarantee secure and low-resistance connections. Operating at voltages up to 750VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its thru-hole termination method and clearance hole mount type simplify installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECA35DCWD is a versatile and dependable solution for various electronic systems. With a compact size of .61in in height and 9.4mm in width, it saves space without compromising performance. Trust in the ECA35DCWD for efficient and robust board-to-board connections in your applications.