| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DCWI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECA35DCWI |
ECA35DCWI
| Heilind Number: | SULECA35DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DCWI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, female connector with 2 rows of straight threaded mount type for thru-hole termination. Featuring phosphor bronze contacts with gold plating, this connector offers reliable connectivity with a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC. With a hairpin contact type and 70 positions, it ensures efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector, with a compact design of .61 in (15.49mm) height and 9.4mm (.37 in) width, is ideal for board-to-board PCB or card edge connections. Termination plating with matte tin provides durability, making it a dependable choice for electronic applications. ( ECA35DCWI)

