| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DCWN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECA35DCWN |
ECA35DCWN
| Heilind Number: | SULECA35DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA35DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750 VAC, it offers robust power connectivity. Its two rows of 70 hairpin contacts, spaced at 3.18mm (.125 in), provide ample connectivity options. The straight orientation and through-hole termination method make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the ECA35DCWN for secure and efficient board-to-board connections in your projects.

