ECA35DCWT

Heilind Number:SULECA35DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCWT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCWT

Detailed Description

Introducing the ECA35DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and 750VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and threaded mount type offer secure and stable connections. Its Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. The 3.18mm pitch and 70 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The ECA35DCWT is the perfect choice for applications where reliability and performance are paramount.