ECA35DRAN

Heilind Number:SULECA35DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRAN

Detailed Description

The ECA35DRAN is a versatile board-to-board PCB connector designed for high-reliability applications. Featuring PBT and phosphor bronze construction, it offers durable performance with a current rating of 3 A and a voltage rating of 750 VAC. With 70 positions arranged in two rows, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. Its full bellow contact type and right-angle orientation make it suitable for compact layouts. Termination is through-hole with matte tin plating, guaranteeing secure and reliable connections. With an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. Measuring 10.95 mm in height and 8.38 mm in width, it offers a compact footprint. Ideal for demanding electronic applications, the ECA35DRAN is a dependable choice for your connectivity needs.