ECA35DRAS

Heilind Number:SULECA35DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRAS

Detailed Description

Introducing the ECA35DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows with 70 positions allow for efficient signal transmission, while the Thru Hole termination method and side hole mount type offer easy installation on PCBs. The Gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, rated for up to 3A and 750VAC. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial systems. Its compact design with a connector height of 10.95mm and width of 8.38mm saves valuable board space. Trust the ECA35DRAS for secure and high-speed board-to-board connections in your critical electronic designs.