ECA35DREH-S13

Heilind Number:SULECA35DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DREH-S13

Detailed Description

Introducing the ECA35DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row female configuration and a pitch of 3.18mm, this connector offers seamless connectivity in tight spaces. Constructed with PBT housing and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. The full bellow contact type and straddle orientation further enhance its durability. Rated for 3A and 750VAC, this connector meets stringent electrical requirements. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The termination method of card extender with matte tin plating guarantees secure and stable connections. With 70 positions and a tail length of 5.33mm, it provides ample connectivity options. The ECA35DREH-S13 is the perfect choice for high-reliability applications where performance and durability are paramount.