ECA35DREI-S13

Heilind Number:SULECA35DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DREI-S13

Detailed Description

Introducing the ECA35DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring a threaded mount type and card extender termination method, it ensures secure and reliable connections. The female gender, two rows, and 70 positions offer versatile connectivity options. Constructed with PBT and phosphor bronze, the connector guarantees durability and excellent signal transmission. Gold-plated phosphor bronze contacts with a full bellow design provide optimal conductivity and resistance to corrosion. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it meets stringent performance requirements. The matte tin termination plating enhances solderability and RoHS compliance. Trust in the ECA35DREIS13 for your critical connectivity needs.